Christmas Opening Hours and Delivery Dates here
Yageo LG450M0470BPF-3550 470uF 20% 450V 105° Mini Snap-in Alum Elect Cap 35x50

Yageo LG450M0470BPF-3550 470uF 20% 450V 105° Mini Snap-in Alum Elect Cap 35x50

Order Code:

59-6112

Brand: Yageo MPN: LG450M0470BPF-3550

Discontinued


A 470µF 450V aluminium electrolytic capacitor in a Ø35 x 50mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 470µF
Tolerance 20%
Voltage 450V
Pitch 10mm
Diameter 35mm
Height 50mm
Ripple 1.7A
Temperature 105°C

Trustpilot