Christmas Opening Hours and Delivery Dates here
Yageo LG025M4700BPF-2225 4700uF 20% 25V 105° Mini Snap-in Alum Elect Cap 22x25

Yageo LG025M4700BPF-2225 4700uF 20% 25V 105° Mini Snap-in Alum Elect Cap 22x25

Order Code:

59-6117

Brand: Yageo MPN: LG025M4700BPF-2225

Discontinued


A 4700µF 25V aluminium electrolytic capacitor in a Ø22 x 25mm snap-in case. Features a high ripple current, long life and extended temperature that make this capacitor suitable for use in applications such as smoothing circuits, TV, monitors, adaptors, SMPS, alternative energy equipment (solar, PV inverter), industrial and domestic appliances, etc.


  • Tolerance 20%
  • Large can type
  • Snap-in terminals
  • High ripple current
  • Temperature range 105°
  • Long lifetime
Capacitance 4700µF
Tolerance 20%
Voltage 25V
Pitch 10mm
Diameter 22mm
Height 25mm
Ripple 1.5A
Temperature 105°C

Trustpilot