Yageo CFR25J820RH Carbon Film Resistor 1.5k Ohm 0.25W Carbon Film

Image Representative of Range

Yageo CFR25J820RH Carbon Film Resistor 1.5k Ohm 0.25W Carbon Film

Order Code:

20-7779

Brand: Yageo MPN: CFR25J820RH EAN-13: 2050003798105
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,283 in stock, despatched in 4 working days

Yageo CFR25J820RH is a carbon film resistor with a resistance value of 1.5k ohms and a power rating of 0.25 watts. It belongs to Yageo's CFR series and is designed for applications requiring reliable performance and precise resistance. This resistor, often identified by its alternate description 1417671 and various stock numbers like 02050003799539 and 02050003798105, provides stable electrical characteristics in various circuit configurations. Its carbon film technology makes it suitable for general-purpose applications, including signal processing and impedance matching in electronics. The resistor's robust build allows it to function effectively in a wide range of temperatures, making it an ideal component for diverse engineering projects during both Conrad Autumn and Winter 2025 seasons.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot