Yageo CFR25J680RH Carbon film resistor 22 kOhm 1000 pcs

Image Representative of Range

Yageo CFR25J680RH Carbon film resistor 22 kOhm 1000 pcs

Order Code:

20-7775

Brand: Yageo MPN: CFR25J680RH EAN-13: 2050003806923
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12,621 in stock, despatched in 4 working days

Yageo's CFR25J680RH carbon film resistor is specified by the alternative description 1417677 and is delivered in a set of 22 kOhm resistors, comprised of 1000 units designed for precision in electronic applications. These resistors possess a carbon film type construction, lending them a stable performance in terms of resistance and a wide operating temperature range, ideal for use in high-frequency circuit designs due to their low inductance. Engineers commonly utilise these resistors in various applications, including voltage and current regulation circuits, signal transmission, and impedance matching, where reliability and stability are paramount factors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot