Yageo CFR25J33RH Carbon Film Resistor 33 Ohm 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J33RH Carbon Film Resistor 33 Ohm 0.25W 5% Tolerance

Order Code:

20-7755

Brand: Yageo MPN: CFR25J33RH EAN-13: 2050003807203
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,447 in stock, despatched in 4 working days

Yageo CFR25J33RH is a carbon film resistor with a resistance value of 33 ohms, a power rating of 0.25 watts, and a tolerance of 5 percent, suitable for applications requiring precise current control. This resistor, identified by the alternate description 1417709, features high stability and low noise, making it ideal for use in audio, communications, and electronic instrumentation circuits. Its compact size and reliable performance under specified electrical conditions ensure efficient operation in various professional and industrial settings. As part of the Conrad Winter 2025 and Autumn 2025 catalogues, this resistor meets the demanding requirements of engineers needing dependable and accurate component specifications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot