Yageo CFR25J27RH Carbon Film Resistor Carbon Material 270K Ohm

Image Representative of Range

Yageo CFR25J27RH Carbon Film Resistor Carbon Material 270K Ohm

Order Code:

20-7749

Brand: Yageo MPN: CFR25J27RH EAN-13: 2050003807364
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,922 in stock, despatched in 4 working days

Yageo's CFR25J27RH is a precision-engineered carbon film resistor designed for applications requiring a resistance of 270k ohms. This resistor features carbon material, which provides reliable performance in regulating current flow and maintaining stable impedance across a variety of electrical circuits. With a model name of CFR-25JT-52-27R and alternate description 1417633, the component is suited for use in both low and high-frequency applications, making it ideal for signal processing, audio equipment, and other electronics requiring consistent resistance and minimal noise interference. It is a vital component in the design of modern electrical systems, offering robust performance across a range of temperatures and environmental conditions specified in Conrad's Winter and Autumn 2025 catalogues.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot