Yageo CFR25J1K0H Carbon Film Resistor Black Carbon Film 1kΩ 0.25W

Image Representative of Range

Yageo CFR25J1K0H Carbon Film Resistor Black Carbon Film 1kΩ 0.25W

Order Code:

20-7735

Brand: Yageo MPN: CFR25J1K0H EAN-13: 2050003806763
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31,356 in stock, despatched in 4 working days

Yageo CFR25J1K0H is a carbon film resistor that provides a nominal resistance of 1kO with a power rating of 0.25 watts. Designed with precision, the resistor is distinguished by its carbon film construction, which is known for offering stable and reliable performance in various circuits. This specific part is suitable for use in both general-purpose electronics and more complex applications, such as impedance matching in audio equipment, voltage division, and current limiting. Engineered to meet the demands of diverse environments, the CFR25J1K0H can be applied in projects ranging from consumer electronics to automotive systems. Its compatibility with Conrad's Autumn and Winter 2025 catalogues ensures it remains a dependable choice for engineers seeking high-performance resistors.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot