Yageo CFR25J120RH Resistor Carbon Film 1.2 Ohm 0.25W 5% Axial

Image Representative of Range

Yageo CFR25J120RH Resistor Carbon Film 1.2 Ohm 0.25W 5% Axial

Order Code:

20-7725

Brand: Yageo MPN: CFR25J120RH EAN-13: 2050003798228
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8,696 in stock, despatched in 4 working days

Yageo CFR25J120RH is a carbon film resistor characterised by an impedance of 1.2 ohms and a power rating of 0.25 watts, with a tolerance of 5%. This axial component, identified by its part number CFR-25JT-52-120R, is designed for use in electronic circuits where precise resistance values within specified limits are required. Employed often in areas like signal processing and power management applications, this resistor ensures effective current regulation and noise suppression. It provides reliability and stable performance, making it a suitable choice for various industrial and consumer electronic applications. Its alternative reference number, 1417698, is also recognised in technical inventories, particularly those associated with Conrad's Autumn and Winter 2025 catalogues.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot