Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB563 Ceramic Capacitor 1206 X7R 56nF 50V

Image Representative of Range

Yageo CC1206KRX7R9BB563 Ceramic Capacitor 1206 X7R 56nF 50V

Order Code:

20-7713

Brand: Yageo MPN: CC1206KRX7R9BB563 EAN-13: 2050008842056
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB563 is a ceramic capacitor specifically designed for general-purpose electronic applications. The capacitor features an X7R dielectric, which provides a reliable temperature coefficient, making it suitable for a wide range of temperature-sensitive engineering projects. With a capacitance of 56 nanoFarads and a voltage rating of 50 volts, it is designed to handle various electrical requirements efficiently. Commonly used in circuits requiring stable temperature performance, this component is a reliable choice in high-frequency applications and filtering tasks. This product can be referenced alongside its alternate description, 2796635 - Yageo CC1206KRX7R9BB563, as noted in engineering documentation and electronic component catalogues.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot