Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB334 Ceramic Capacitors 1206 X7R 100nF 50V125°C

Image Representative of Range

Yageo CC1206KRX7R9BB334 Ceramic Capacitors 1206 X7R 100nF 50V125°C

Order Code:

20-6152

Brand: Walsin MPN: 0603B334K500CT EAN-13: 2050008735327
Qty Unit Price (Ex VAT)
1+ £71.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 14/01/2026

Yageo CC1206KRX7R9BB334 is a ceramic capacitor featuring a 1206 package size and an X7R dielectric, offering a capacitance value of 100nF and a voltage rating of 50V, suitable for use in temperatures up to 125°C. Notable for its stable performance across a wide temperature range, this component is ideal for applications requiring reliable decoupling and filtering, common in power management circuits and signal line noise suppression. Engineers often select this capacitor for its balance of size, capacitance, and thermal stability, making it a versatile choice for various electronic designs in both consumer and industrial electronics fields.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot