Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB333 Ceramic Capacitor 1206 X7R 50V 33nF 10%

Image Representative of Range

Yageo CC1206KRX7R9BB333 Ceramic Capacitor 1206 X7R 50V 33nF 10%

Order Code:

20-7704

Brand: Yageo MPN: CC1206KRX7R9BB333 EAN-13: 2050008840090
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB333 ceramic capacitor, is a component designed for demanding electronic applications. This capacitor features a capacitance of 33nF with a tolerance of 10%, constructed in a 1206 package with an X7R dielectric, which ensures stability over a wide temperature range and enhances performance across various circuits. Rated for a maximum voltage of 50V, it is suitable for applications such as decoupling, bypassing, and filtering in both industrial and consumer electronics. The robust design of Yageo's CC1206KRX7R9BB333 makes it a reliable choice for engineers building circuits requiring precision and reliability. With its compact size and reliable electrical characteristics, it is particularly effective in compact electronic assemblies where space is at a premium.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot