Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB183 Capacitor 18nF 10% 50V X7R Ceramic SMD 1206

Image Representative of Range

Yageo CC1206KRX7R9BB183 Capacitor 18nF 10% 50V X7R Ceramic SMD 1206

Order Code:

20-7694

Brand: Yageo MPN: CC1206KRX7R9BB183 EAN-13: 2050008840380
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB183 is a ceramic capacitor designed for surface-mount applications, designated by its 1206 package size, which is widely utilised in compact electronic designs. This component features a capacitance of 18 nanoFarads with a tolerance of 10%, allowing for flexibility in applications where moderate variability in capacitance is acceptable. Operating at a maximum rated voltage of 50 volts, it incorporates an X7R dielectric, ensuring stability across a wide temperature range and making it suitable for environments that require reliability and straightforward integration. The CC1206KRX7R9BB183 is commonly used in bypass, decoupling, and filtering applications within automotive, telecom, and industrial electronics, where its compact size, combined with consistent performance, is highly beneficial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot