Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB153 capacitor ceramic X7R 1206 15nF 10% 50V SMD

Image Representative of Range

Yageo CC1206KRX7R9BB153 capacitor ceramic X7R 1206 15nF 10% 50V SMD

Order Code:

20-7693

Brand: Yageo MPN: CC1206KRX7R9BB153 EAN-13: 2050008840410
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB153 is a ceramic capacitor, specifically designed in an X7R dielectric form, offering reliable performance within a 1206 surface mount package. This capacitor provides a capacitance value of 15 nF with a tolerance of 10%, making it suitable for various applications requiring precise capacitance stability under varying environmental conditions. Rated at 50 V, it is well-suited for use in filtering and decoupling circuits within telecommunications, consumer electronics, and automotive systems. The Yageo CC1206KRX7R9BB153 ensures excellent thermal shock resistance and mechanical robustness, making it an ideal choice for applications demanding high reliability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot