Christmas Opening Hours and Delivery Dates here
Yageo CC1206KRX7R9BB152 Ceramic Capacitor X7R 1500pF 10% 50V 1206 SMT

Image Representative of Range

Yageo CC1206KRX7R9BB152 Ceramic Capacitor X7R 1500pF 10% 50V 1206 SMT

Order Code:

20-7692

Brand: Yageo MPN: CC1206KRX7R9BB152 EAN-13: 2050008840465
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC1206KRX7R9BB152 is a ceramic capacitor designed with the X7R dielectric, offering a capacitance of 1500 picofarads with a tolerance of 10% and a rated voltage of 50 volts. Encased in the compact 1206 surface mount technology (SMT) package, this component is suitable for reliable implementation in a variety of electronic circuits. Engineered for stability and performance under varying temperature conditions, the X7R characteristic ensures that the capacitance change remains minimal over a range of temperatures. Typically employed in applications such as decoupling, filtering, and timing circuits, this capacitor is ideal for usage in consumer electronics, telecommunications, and industrial equipment.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot