Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB562 Ceramic Capacitors 0805 X7R 50V 5600pF 10%

Image Representative of Range

Yageo CC0805KRX7R9BB562 Ceramic Capacitors 0805 X7R 50V 5600pF 10%

Order Code:

20-7675

Brand: Yageo MPN: CC0805KRX7R9BB562 EAN-13: 2050008843664
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB562 is a ceramic capacitor with a capacitance of 5600 picofarads, manufactured in an 0805 package. This component features an X7R dielectric, suitable for temperatures ranging from -55°C to +125°C, providing high reliability and stability within a 10% tolerance. Rated for a maximum voltage of 50 volts, it is designed for various engineering applications in fields such as telecommunications, consumer electronics, and automotive systems where stable capacitance over a wide temperature range is crucial. Utilised frequently in filter circuits, timing circuits, and for decoupling applications, this ceramic capacitor is a dependable choice for designs requiring compactness alongside performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot