Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB181 Ceramic Capacitors X7R 18pF 50V 0805 SMT

Image Representative of Range

Yageo CC0805KRX7R9BB181 Ceramic Capacitors X7R 18pF 50V 0805 SMT

Order Code:

20-7657

Brand: Yageo MPN: CC0805KRX7R9BB181 EAN-13: 2050008843909
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB181 is a high-quality ceramic capacitor designed for surface-mount technology applications. This component, with a capacitance of 18 pF, operates efficiently under a voltage rating of 50 V and utilises the widely respected X7R dielectric material. Its 0805 package size makes it suitable for compact and high-density circuit designs. Ceramic capacitors like the Yageo CC0805KRX7R9BB181 are commonly employed in electronic circuits for applications such as decoupling, bypassing, filtering, and tuning, where stable capacitance under varying temperature and voltage conditions is imperative.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot