Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB154 Ceramic Capacitor X7R 0805 150nF 50V 10%

Image Representative of Range

Yageo CC0805KRX7R9BB154 Ceramic Capacitor X7R 0805 150nF 50V 10%

Order Code:

20-7656

Brand: Yageo MPN: CC0805KRX7R9BB154 EAN-13: 2050008843916
Qty Unit Price (Ex VAT)
1+ £70.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB154 is a ceramic capacitor designed with an X7R dielectric material, providing reliable performance in a compact 0805 package. This capacitor has a capacitance value of 150 nanoFarads, a voltage rating of 50 volts, and a tolerance of 10%. It is suited for a wide range of applications, including decoupling, filtering, and signal conditioning in various industrial and consumer electronic devices. The X7R dielectric provides a stable capacitance over a range of temperatures, making it ideal for environments where thermal variations are present. The CC0805KRX7R9BB154 is often used in power management, communication systems, and automotive electronics, where its size and performance attributes align with the needs for compact and efficient circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot