Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB152 Ceramic Capacitor 150 nF 50 V 20% 1 pc Ceramic

Image Representative of Range

Yageo CC0805KRX7R9BB152 Ceramic Capacitor 150 nF 50 V 20% 1 pc Ceramic

Order Code:

20-7654

Brand: Yageo MPN: CC0805KRX7R9BB152 EAN-13: 2050008843930
Qty Unit Price (Ex VAT)
1+ £44.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB152 is a ceramic capacitor with a capacitance of 150 nF, capable of handling a voltage of up to 50 V, and possessing a tolerance of 20%. Known for its compact 0805 surface-mount package, this capacitor is commonly utilised in various electronic circuits where size constraints and reliable performance in filtering, decoupling, or signal processing are crucial. Its construction with X7R dielectric material ensures stability and reliability across a broad temperature range, making it suitable for applications in automotive, telecommunications, and computing systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot