Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB151 capacitor ceramic 150pF X7R 0805 50V 10%

Image Representative of Range

Yageo CC0805KRX7R9BB151 capacitor ceramic 150pF X7R 0805 50V 10%

Order Code:

20-7653

Brand: Yageo MPN: CC0805KRX7R9BB151 EAN-13: 2050008776696
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB151 is a ceramic capacitor known for its reliable performance in electronic circuits. This component features a capacitance of 150pF with an X7R dielectric, providing stable capacitance values over a wide temperature range, making it suitable for diverse environmental conditions. Packaged in an 0805 surface-mount format, it supports a voltage rating of 50V and has a tolerance of 10%, allowing for flexibility in circuit designs. Its compact size and robustness make it ideal for use in decoupling, filtering, and timing applications within telecommunications, automotive electronics, and consumer electronics industries.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot