Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB124 Ceramic Capacitor X7R 25V 120nF ±10% 0805 SMD

Image Representative of Range

Yageo CC0805KRX7R9BB124 Ceramic Capacitor X7R 25V 120nF ±10% 0805 SMD

Order Code:

20-7651

Brand: Yageo MPN: CC0805KRX7R9BB124 EAN-13: 2050008843947
Qty Unit Price (Ex VAT)
1+ £70.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB124 is a highly reliable ceramic capacitor with an X7R dielectric suitable for a wide range of electronic applications. This surface-mount device features a capacitance of 120 nanoFarads with a tolerance of ±10%, rated for a voltage of 25 volts. Packaged in the industry-standard 0805 case size, it provides excellent stability and low loss characteristics across a broad temperature range, making it well-suited for use in decoupling and filtering applications in telecommunications, automotive, and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot