Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB102 Ceramic Capacitor 1000pF 0805 X7R 50V

Image Representative of Range

Yageo CC0805KRX7R9BB102 Ceramic Capacitor 1000pF 0805 X7R 50V

Order Code:

20-7647

Brand: Yageo MPN: CC0805KRX7R9BB102 EAN-13: 2050008776917
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB102 is a high-quality ceramic capacitor designed for robust electronic applications. This component features a capacitance of 1000pF and is housed in an 0805 package, making it ideal for compact electronic circuit designs where space is a concern. With a dielectric type of X7R, it offers stable capacitance over a broad temperature range, ensuring reliable performance in temperatures typical of many industrial and consumer environments. The capacitor is rated for 50V, allowing it to handle moderate voltage levels common in power management and filtering applications. It is commonly used in applications such as decoupling, signal bypassing, and filtering in both analogue and digital circuits, making it a versatile choice for engineers seeking dependable performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot