Christmas Opening Hours and Delivery Dates here
Yageo CC0805KRX7R9BB101 capacitor X7R dielectric 100pF 0805 50V SMD

Image Representative of Range

Yageo CC0805KRX7R9BB101 capacitor X7R dielectric 100pF 0805 50V SMD

Order Code:

20-7646

Brand: Yageo MPN: CC0805KRX7R9BB101 EAN-13: 2050008776962
Qty Unit Price (Ex VAT)
1+ £46.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0805KRX7R9BB101 is a ceramic capacitor featuring an X7R dielectric, offering a capacitance of 100 pF within a compact 0805 surface-mount device (SMD) package. This capacitor is rated for a maximum working voltage of 50 volts, making it suitable for a wide range of electronic applications where stability over temperature is required. Commonly employed in signal filtering, decoupling, and timing circuits, this component is engineered to deliver reliable performance in environments subject to varied temperature conditions. With its robust construction, the Yageo CC0805KRX7R9BB101 is frequently utilised in automotive, telecommunications, and industrial equipment, ensuring consistent electrical performance and long-term dependability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot