Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB683 Ceramic Capacitor 0603 X7R 68nF 50V

Image Representative of Range

Yageo CC0603KRX7R9BB683 Ceramic Capacitor 0603 X7R 68nF 50V

Order Code:

20-7639

Brand: Yageo MPN: CC0603KRX7R9BB683 EAN-13: 2050008844340
Qty Unit Price (Ex VAT)
1+ £29.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0603KRX7R9BB683 Ceramic Capacitor is a surface-mount device ideal for a wide range of electronic applications. Featuring a compact 0603 package, this capacitor offers a capacitance of 68 nanoFarads with an X7R dielectric, ensuring stable performance across a temperature range of -55°C to +125°C. Designed to operate at a maximum voltage of 50 volts, it is well-suited for use in filtering, coupling, and decoupling circuits in consumer electronics, telecommunications, and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot