Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB563 Ceramic Capacitor  SMD 0603 0.056 µF 50 V 10 %

Image Representative of Range

Yageo CC0603KRX7R9BB563 Ceramic Capacitor SMD 0603 0.056 µF 50 V 10 %

Order Code:

20-7636

Brand: Yageo MPN: CC0603KRX7R9BB563 EAN-13: 2050008778232
Qty Unit Price (Ex VAT)
1+ £31.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB563 is a surface-mounted ceramic capacitor designed for general-purpose electronic circuits. With a capacitance of 0.056 microfarads, this component operates at a maximum voltage of 50 volts and maintains a tolerance of ±10%, making it suitable for stabilising and filtering in high-frequency applications. Encapsulated in a 0603 package, the capacitor is ideal for use in compact designs where space is a constraint, such as in mobile devices, consumer electronics, and communication systems. Its stability and reliability under varying thermal conditions are enhanced by the X7R dielectric, prevalent in robust electronic designs and ensuring optimal performance across a temperature range commonly required in engineering projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot