Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB561 Ceramic Capacitor 0603 X7R 560pF 50V ±10% SMT

Image Representative of Range

Yageo CC0603KRX7R9BB561 Ceramic Capacitor 0603 X7R 560pF 50V ±10% SMT

Order Code:

20-7634

Brand: Yageo MPN: CC0603KRX7R9BB561 EAN-13: 2050008844388
Qty Unit Price (Ex VAT)
1+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB561 is a ceramic capacitor in the 0603 package size, providing a capacitance of 560 picofarads with a tolerance of ±10% and a maximum voltage rating of 50 volts. This component features an X7R dielectric, making it suitable for a wide temperature range, with its stable performance spanning from -55°C to +125°C. The capacitor is designed for surface-mount technology (SMT) applications, facilitating compact circuit designs. It is widely used in electronic circuits such as filtering, decoupling, and signal processing in various devices, including consumer electronics, telecommunications equipment, and industrial control systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot