Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB272 Ceramic Capacitor X7R 0603 2.7nF 50V ±10%

Image Representative of Range

Yageo CC0603KRX7R9BB272 Ceramic Capacitor X7R 0603 2.7nF 50V ±10%

Order Code:

20-7625

Brand: Yageo MPN: CC0603KRX7R9BB272 EAN-13: 2050008843015
Qty Unit Price (Ex VAT)
1+ £27.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0603KRX7R9BB272 is a ceramic capacitor designed to meet the demanding requirements of modern electronic systems. This component features an X7R dielectric with a capacitance of 2.7 nanoFarads, suitable for applications where stability and reliability are critical. With a 0603 SMD package, this capacitor is compact and ideal for high-density printed circuit board assemblies. It operates at a maximum voltage of 50 volts and has a tolerance of ±10%, making it well-suited for use in general-purpose electronics, telecommunications, and industrial equipment. The Yageo CC0603KRX7R9BB272, also referenced as 2796871, offers a reliable performance that is often utilised in filtering, decoupling, and timing circuits.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot