Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB221 Ceramic Capacitor 33 nF 50 V 20% 1 pc

Image Representative of Range

Yageo CC0603KRX7R9BB221 Ceramic Capacitor 33 nF 50 V 20% 1 pc

Order Code:

20-7620

Brand: Yageo MPN: CC0603KRX7R9BB221 EAN-13: 2050008843053
Qty Unit Price (Ex VAT)
1+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB221 is a high-quality ceramic capacitor designed for various electronic applications, bearing the alternate description 2796875 - Yageo CC0603KRX7R9BB221. This capacitor has a capacitance value of 33 nF, operates at a maximum voltage of 50 V, and comes with a tolerance of ±20%, which makes it suitable for use in circuits where moderate precision is acceptable. Its compact 0603 package size is ideal for use in densely packed printed circuit boards, making it a common choice for applications in consumer electronics, telecommunications, and automotive industries. The X7R dielectric provides a good stable temperature coefficient, which makes it reliable under different environmental conditions, supporting designs that require component consistency and durability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot