Christmas Opening Hours and Delivery Dates here
Yageo CC0603KRX7R9BB152 Ceramic Capacitor X7R 0603 1500pF 50V 10%

Image Representative of Range

Yageo CC0603KRX7R9BB152 Ceramic Capacitor X7R 0603 1500pF 50V 10%

Order Code:

20-7615

Brand: Yageo MPN: CC0603KRX7R9BB152 EAN-13: 2050008843107
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0603KRX7R9BB152 is a ceramic capacitor designed to meet the demands of various electronic applications. With a capacitance of 1500 picofarads and a voltage rating of 50 volts, this component features an X7R dielectric, which is known for its stable capacitance characteristics over a wide range of temperatures. The capacitor comes in a compact 0603 package size, making it ideal for surface-mount applications in modern circuit designs where space efficiency is critical. It offers a tolerance of 10%, making it suitable for use in general-purpose circuits, such as filtering, bypassing, and decoupling in consumer electronics and automotive applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot