Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB822 Ceramic Capacitor X7R 0402 8200pF 50V 10%

Image Representative of Range

Yageo CC0402KRX7R9BB822 Ceramic Capacitor X7R 0402 8200pF 50V 10%

Order Code:

20-7606

Brand: Yageo MPN: CC0402KRX7R9BB822 EAN-13: 2050008779666
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB822 is a ceramic capacitor type that features a capacitance of 8200pF with a tolerance of 10%, rated for a maximum voltage of 50V. This component is encapsulated in a 0402-sized package, making it suitable for compact surface-mount technology (SMT) designs. Utilising an X7R dielectric, it maintains stability across a wide temperature range, ensuring reliable performance in both automotive and industrial electronic applications. The capacitor is designed for use in decoupling, filtering, and bypass applications within high-density printed circuit boards, supporting the efficient operation of digital and analogue circuits.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot