Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB682 Ceramic Capacitors 0402 X7R 6800pF 50V MLCC

Image Representative of Range

Yageo CC0402KRX7R9BB682 Ceramic Capacitors 0402 X7R 6800pF 50V MLCC

Order Code:

20-7603

Brand: Yageo MPN: CC0402KRX7R9BB682 EAN-13: 2050008779697
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0402KRX7R9BB682 is a high-quality ceramic capacitor featuring a compact 0402 package, ideal for space-constrained electronic designs. This multilayer ceramic capacitor (MLCC) offers a capacitance of 6800 pF and is rated for a maximum voltage of 50 volts, making it suitable for a wide range of electronic applications. Utilising an X7R dielectric, it provides stability and reliability across a temperature range from -55°C to 125°C, ensuring consistent performance in varying environmental conditions. These capacitors are commonly used in decoupling and filtering circuits, as well as in applications where board space and electrical performance are critical concerns.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot