Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB391 Capacitor X7R 0.39uF 0402 16V 10% SMT

Image Representative of Range

Yageo CC0402KRX7R9BB391 Capacitor X7R 0.39uF 0402 16V 10% SMT

Order Code:

20-7596

Brand: Yageo MPN: CC0402KRX7R9BB391 EAN-13: 2050008779796
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB391 is a ceramic capacitor designed in the 0402 surface-mount technology (SMT) package, which is highly suitable for compact electronic circuits. This capacitor, characterised by its X7R dielectric, offers a capacitance of 0.39 microfarads and operates at a rated voltage of 16 volts with a tolerance of 10%. Its robust performance and reliable temperature coefficient make it ideal for use in decoupling, filtering, and timing capacitor applications across a variety of electronic devices, including telecommunications equipment and consumer electronics. As an industry-standard choice, it caters to engineers seeking efficient space utilisation without compromising on electrical stability.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot