Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB221 Ceramic Capacitors X7R 0402 220pF 50V

Image Representative of Range

Yageo CC0402KRX7R9BB221 Ceramic Capacitors X7R 0402 220pF 50V

Order Code:

20-7590

Brand: Yageo MPN: CC0402KRX7R9BB221 EAN-13: 2050008779901
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo's CC0402KRX7R9BB221 ceramic capacitor is a high-performance component designed for use in various electronic applications. As part of the X7R dielectric family, it offers a stable capacitance of 220 pF with a tolerance suitable for general-purpose applications in environments up to 50 volts. The compact 0402 package size facilitates high-density board assembly, making it ideal for portable and space-constrained devices. This capacitor is particularly suited to applications in signal decoupling, filtering, and energy storage, providing reliable performance in a range of operating conditions. Recognised for its durability and consistent electrical properties, the Yageo CC0402KRX7R9BB221 is a preferred choice among engineers seeking efficient capacitive solutions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot