Christmas Opening Hours and Delivery Dates here
Yageo CC0402KRX7R9BB104 Ceramic Capacitors Ceramic 10nF 50V X7R 0402

Image Representative of Range

Yageo CC0402KRX7R9BB104 Ceramic Capacitors Ceramic 10nF 50V X7R 0402

Order Code:

20-7584

Brand: Yageo MPN: CC0402KRX7R9BB104 EAN-13: 2050008763306
Qty Unit Price (Ex VAT)
1+ £60.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Yageo CC0402KRX7R9BB104 is a high-quality ceramic capacitor designed for demanding electronic applications. This surface-mount device features a capacitance of 10 nanoFarads and operates at a rated voltage of 50 volts, with its construction conforming to the X7R temperature characteristic. Its compact 0402 package is suitable for high-density circuit boards, providing reliable performance across a wide temperature range. Engineers commonly utilise these capacitors in applications such as decoupling, filtering, and energy storage in various electronic circuits. This component's compatibility with automated placement technologies ensures efficient assembly in mass production settings.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot