The Xytronic LF-2000 Leadfree Soldering Station is designed to handle your most challenging rework & repair jobs and is the best solution for all your soldering / desoldering equipment needs especially for the lead free applications!
The high-quality station has been manufactured to perform numerous tasks, while its careful design allows a number of excellent detailed features, for instance, the interface allows the control panel's angle can conform to humanism, while the huge NUMs and buttons are easy to read and set. On top of that, there is the multiplex fitting combination: provides many kinds of for the customer selects the disposition, enable the customer to obtain a more reasonable enhancement in the economic efficiency.
Engineered to meet the demanding needs of the hobbyist, service & repair technician as well as production people alike, the LF-2000 is not only a leader in its field, but represents outstanding value in the market.
- Password lock: Convenient for control
- Auto sleep: Save power and the life of tip
- Auto close: The station will shut down after 40 min without using
- Mini-type station: Less desktop occupation
- Alloy aluminium shell: Block electromagnetic interfere high strength configuration and less heat accumulation
- Real-temp modification: Real temperature can modify
- Hi-power heater: Temperature climbs fast, favoured by lead free soldering
- Build-up grounding: Can link up ESD wrist strap
- Xytronic type LF-2000
| Input | 220 to 240V AC, 50Hz |
| Output | 32V AC, 100W |
| Fuse | T1A, slow blow |
| Temperature range | 200 to 480°C (392 to 896°F) |
| Temperature correction range | +99 to -99°C / +178 to -178°F |
| Default setting | 200°C / 392°F (Temperature correction value '00') |
| Temperature stability | ±3°C / ±6°F of set temperature |
| Dimensions | 111 x 158 x 137mm (W x H x D) |
| Weight (base unit) | 2.5kg |