Christmas Opening Hours and Delivery Dates here

Xytronic LF-1700/XY-FEA 100W Lead Free Digital Soldering Station w Fume Extract

Order Code:

85-6892

Brand: Xytronic MPN: LF-1700/XY-FEA

Discontinued


The Xytronic LF-1700/XY-FEA, 100W Digital Soldering Station with fume extraction adaptor has a digital temperature readout and a soldering temperature range of 150 to 480°C. Its electronic circuitry maintains the soldering temperature by means of a temperature sensor mounted in the soldering iron. The electronic circuitry employs Zero Voltage switching techniques that prevent the generation of voltage and current spikes that could damage sensitive components.

A range of spare parts and alternative long-lasting, iron clad, nickel/chrome soldering tips are available to keep the LF-1700/XY-FEA functioning perfectly.


  • With fume extraction adaptor
  • Warm-up time approx. 20 seconds
  • Fast temperature recovery
  • Auto sleep function saves power and extends tip life
  • Slender, ergonomic soldering iron with rubberised grip
  • Non-burning silicone rubber cable between station and iron
  • Uses Xytronic 44-5106XX series soldering tips
  • Supplied complete with iron stand, tip cleaner and instruction booklet
  • Xytronic type LF-1700/XY-FEA
Analogue / Digital Digital
Power Output 100W
Number of Outputs 1
Temperature Min 150°C
Temperature Max 480°C
Iron Model(s) 110ESD
Iron Voltage 32V

Trustpilot