Xiaomi 58232 LED Desk Light 3.5W Monochrome White USB-C Rechargeable

Order Code:

11-1350

Brand: Xiaomi MPN: 58232 / MJTD05YL EAN-13: 6941812795958
Qty Unit Price (Ex VAT)
1+ £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 19/12/2025

The Xiaomi BHR8959GL 58232 / MJTD05YL is a monochrome LED desk light with a power rating of 3.5 W, featuring a sleek white design. This table lamp is ideal for use as a bedroom light or bedside lamp, providing efficient and focused illumination. Its versatile design makes it suitable for dining room lighting as well.
Type LED desk light
(Ø) 130mm
Bulb Type LED (monochrome)
Dim (Ø x H) 130 mm x 315 mm
Energy efficiency rating n.rel.
Factory colour White
Height 315mm
Length 56.2mm
Number of bulbs 1
Operating Voltage 5V
Power 3.5W
Total luminous flux 100lm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot