Easter Opening Hours and Delivery Dates here
Würth PTHR 150µF 20% 35VDC Radial Alum. Polymer Capacitor 10x12.5

Würth PTHR 150µF 20% 35VDC Radial Alum. Polymer Capacitor 10x12.5

Order Code:

61-3310

Brand: Wurth Elektronik MPN: 870055675010

Discontinued


A 150µF 35V DC 20% radial aluminium polymer capacitor from the Würth PTHR range. Case size is ø 10 x 12.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • High reliability
  • Low ESR at high frequency range
  • High permissible ripple current
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 150µF
Tolerance 20%
Voltage 35V
Pitch 5mm
Operating Temperature -55 to +105°C
Dimensions Ø10 x 12.5mm
Material Aluminium polymer

Trustpilot