Christmas Opening Hours and Delivery Dates here
Würth PT5H 1000µF 20% 6.3VDC Radial Alum. Polymer Capacitor 10x12.5

Würth PT5H 1000µF 20% 6.3VDC Radial Alum. Polymer Capacitor 10x12.5

Order Code:

61-2979

Brand: Wurth Elektronik MPN: 870235175006

Discontinued


A 1000µF 6.3V DC 20% radial aluminium polymer capacitor from the Würth PT5H range. Case size is ø 10 x 12.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low ESR at high frequency range
  • Long life: 5000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Pitch 5mm
Operating Temperature -55 to +105°C
Dimensions Ø10 x 12.5mm
Material Aluminium polymer

Trustpilot