Christmas Opening Hours and Delivery Dates here
Würth FTXX 0.27µF 10% 310V 15mm X2 Radial Suppression Capacitor 18x14.5x7.5

Würth FTXX 0.27µF 10% 310V 15mm X2 Radial Suppression Capacitor 18x14.5x7.5

Order Code:

61-2930

Brand: Wurth Elektronik MPN: 890334025031CS

Discontinued


A 0.27µF 310V AC 10% X2 radial suppression capacitor from the Würth FTXX range. Pitch is 15mm and case size is 18 x 14.5 x 7.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 270nF
Dimensions 18 x 7.5 x 14.5mm
Operating Temperature -40 to +105°C
Pitch 15mm
Tolerance 10%
Voltage 310V

Trustpilot