Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7447034 43µH 1A WE-FI Leaded Torodial Line Choke

Würth Elektronik 7447034 43µH 1A WE-FI Leaded Torodial Line Choke

Order Code:

54-9095

Brand: Wurth Elektronik MPN: 7447034

Discontinued



  • Rated current: 1A
  • Length: 13mm
  • L(N): 43 µH
  • Type: 7447034
  • Manufacturer part no .: 7447034
Inductance 43µH
Resistance 30mΩ
Current 1A
Inductor Type Toroidal
Terminal Type Wire Leads
Tolerance 20%

You may also like


Trustpilot