Christmas Opening Hours and Delivery Dates here
Würth Elektronik 7443550101 10µH 8.5A 1350 WE-HCI Flat Wire High C Inductor

Würth Elektronik 7443550101 10µH 8.5A 1350 WE-HCI Flat Wire High C Inductor

Order Code:

54-9227

Brand: Wurth Elektronik MPN: 7443550101

Discontinued



  • Inductance: 10 µH
  • Width: 12.8mm
  • Length: 12.8mm
  • Package: 1350
  • Height: 4.7mm
  • Temperature range: -40 - +125°C
  • Type: 7443550101
  • Manufacturer part no .: 7443550101
  • Current (I): 8.5A
Inductance 10µH
Tolerance 20%
Size 12.8 x 4.7mm

Trustpilot