Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744231371 370Ohm 0805 WE-CNSW Common Mode Line Filter

Würth Elektronik 744231371 370Ohm 0805 WE-CNSW Common Mode Line Filter

Order Code:

54-9129

Brand: Wurth Elektronik MPN: 744231371

Discontinued



  • Amperage: 0.28
  • R(N): 0.45Ω
  • Package: 0805
  • Width: 1.2mm
  • Number of turns: 2
  • Length: 2mm
  • Impedance: 370Ω
  • Type: 744231371
Current Rating 280mA
Voltage Rating 50V
Dc Resistance 0.45Ω
Impedance 370Ω
Mode Common
Size 2 x 1.2 x 1.2mm

Trustpilot