Christmas Opening Hours and Delivery Dates here
Würth Elektronik 744222 1000µH WE-SL2 SMD Common Mode Line Filter

Würth Elektronik 744222 1000µH WE-SL2 SMD Common Mode Line Filter

Order Code:

54-9106

Brand: Wurth Elektronik MPN: 744222

Discontinued



  • R(N): 0.31Ω
  • Amperage: 0.8A
  • Inductance: 1000 µH
  • Number of turns: 2
  • Temperature range: -40 - +125°C
  • Width: 6mm
  • Type: 744222
  • Rated voltage: 80 V/DC/42 V/AC
  • Length: 9.2mm
  • Package: Bifilar
Current Rating 800mA
Voltage Rating 80V
Dc Resistance 0.31Ω
Impedance 6000Ω
Inductance 1000µH
Mode Common
Size 9.2 x 6 x 5mm

Trustpilot