Easter Opening Hours and Delivery Dates here
Würth Elektronik 742792040 0.15 Ohm 2A 0805 WE-CBF Ferrite Bead

Würth Elektronik 742792040 0.15 Ohm 2A 0805 WE-CBF Ferrite Bead

Order Code:

54-8696

Brand: Wurth Elektronik MPN: 742792040

Discontinued



  • Height: 0.9mm
  • Package: 0805
  • Width: 1.25mm
  • Length: 2mm
  • Temperature range: -55 - +125°C
  • Impedance: 600Ω
  • Type: 742792040
Type 0805
Impedance 0.15Ω

Trustpilot