Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74271622S Black STAR-GAP Snap Ferrite

Würth Elektronik 74271622S Black STAR-GAP Snap Ferrite

Order Code:

54-8660

Brand: Wurth Elektronik MPN: 74271622S

Discontinued



  • Cable ø (max.): 12.5mm
  • Height: 28.3mm
  • Width: 31.5mm
  • Length: 35mm
  • Impedance at 25/100 mhz: 35/140Ω
  • Type: 74271622S
  • Cable ø (min.): 8.5mm
  • Package: Black
Impedance 140Ω
Dimensions Ø12.5 cablemm

Trustpilot