Christmas Opening Hours and Delivery Dates here
Würth Elektronik 74270033 4.4 mm 162ohm WE-AFB EMI Suppression Ferrite Bead

Würth Elektronik 74270033 4.4 mm 162ohm WE-AFB EMI Suppression Ferrite Bead

Order Code:

54-8598

Brand: Wurth Elektronik MPN: 74270033

Discontinued



  • Cable ø (max.): 4.4mm
  • Impedance at 25/100 mhz: 56/162Ω
  • Type: 74270033
  • Ø: 9.5mm
Type 9.5mm
Impedance 162Ω
Frequency Range 25 to 100MHz

Trustpilot