Christmas Opening Hours and Delivery Dates here
Würth Elektronik 151033GS03000 3mm Green LED 3.2V 30mA 15000mcd 30°

Würth Elektronik 151033GS03000 3mm Green LED 3.2V 30mA 15000mcd 30°

Order Code:

54-8484

Brand: Wurth Elektronik MPN: 151033GS03000

Discontinued


This green 3mm LED has a luminous intensity of 15,000mcd, 30° viewing angle and water clear lens. Suitable for a wide range of applications such as indicator lights, traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlighting, LED displays, electronic and optical indicators, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • Easy installation
  • Versatile mounting on PC boards
LED Colour Green
Dominant Wavelength 530nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 15000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

You may also like


Trustpilot