Easter Opening Hours and Delivery Dates here
Würth Elektronik 150141RV73100 3528 Bi-Colour Red /Green SMD LED 2V 30mA 250mcd

Würth Elektronik 150141RV73100 3528 Bi-Colour Red /Green SMD LED 2V 30mA 250mcd

Order Code:

54-8507

Brand: Wurth Elektronik MPN: 150141RV73100

Discontinued


A red/green 3528 size surface mounting bi-colour LED that features high brightness and reliability in a small SMD package. The LED is of the top mounting type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include flat backlight for LCDs, switches and symbols, decorative lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Black surface
  • Good heat dissipation
  • No UV/IR radiation
LED Colour Red / green
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 250 (red) / 60 (green)
Dominant Wavelength 625 (red) / 570 (green)
Height 1.9mm
Length 2.8mm
Re-reeling Available No
Width 3.5mm

You may also like


Trustpilot