Christmas Opening Hours and Delivery Dates here
Würth Elektronik 150141BS73100 3528 Blue SMD LED 3.2V 30mA 270mcd 120°

Würth Elektronik 150141BS73100 3528 Blue SMD LED 3.2V 30mA 270mcd 120°

Order Code:

54-8501

Brand: Wurth Elektronik MPN: 150141BS73100

Discontinued


A blue 3528 size surface mounting LED that features high brightness and reliability in a small SMD package. The LED is of the top mounting type and has a wide viewing angle. The LED is suitable for reflow soldering, making it ideal for automatic placement production lines. Suitable applications include backlighting, message boards and displays, displays for industrial control systems, miniaturized colour effects, optical indicators, toys, general lighting, etc.


  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • Good heat dissipation
  • No UV/IR radiation
  • High density PCB use
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.2V
Forward Current 30mA
Luminosity 270mcd
Dominant Wavelength 470nm
Height 1.9mm
Length 2.8mm
Re-reeling Available No
Width 3.5mm

You may also like


Trustpilot