Christmas Opening Hours and Delivery Dates here
Würth ATLI 680µF 20% 16VDC 5mm Radial Alum. Electrolytic Capacitor 10x16

Würth ATLI 680µF 20% 16VDC 5mm Radial Alum. Electrolytic Capacitor 10x16

Order Code:

61-4183

Brand: Wurth Elektronik MPN: 860080375017

Discontinued


A 680µF 16V DC 20% radial aluminium electrolytic capacitor from the Würth ATLI range. Pitch is 5mm and case size is ø 10 x 16mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Low impedance
  • Load life: 2000 - 5000 h @ +105°C
Type Radial aluminium electrolytic
Capacitance 680µF
Tolerance 20%
Voltage 16V
Pitch 5mm
Operating Temperature -55 to +105°C
Dimensions Ø10 x 16mm
Material Aluminium

Trustpilot